Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV20H420PCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.34AC7973
Product RangeLV UltraMOV HMOV Series
Your Part Number
251 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.340 |
| 10+ | $0.999 |
| 25+ | $0.915 |
| 50+ | $0.850 |
| 100+ | $0.765 |
| 500+ | $0.718 |
| 1000+ | $0.694 |
| 2500+ | $0.675 |
Price for:Each
Minimum: 1
Multiple: 1
$1.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV20H420PCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.34AC7973
Product RangeLV UltraMOV HMOV Series
Technical Datasheet
Voltage Rating VAC420V
Voltage Rating VDC560V
Product RangeLV UltraMOV HMOV Series
Clamping Voltage Vc Max1.12kV
Varistor Case StyleDisc 20mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS10kA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)330J
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
420V
Product Range
LV UltraMOV HMOV Series
Varistor Case Style
Disc 20mm
Peak Surge Current @ 8/20µS
10kA
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
560V
Clamping Voltage Vc Max
1.12kV
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
330J
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
