Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoV20E23P
Newark Part No.95W0295
Product RangeLV UltraMOV Series
Technical Datasheet
433 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.884 |
| 10+ | $0.670 |
| 25+ | $0.617 |
| 50+ | $0.588 |
| 100+ | $0.559 |
| 500+ | $0.515 |
| 1000+ | $0.501 |
| 2500+ | $0.486 |
Price for:Each
Minimum: 1
Multiple: 1
$0.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV20E23P
Newark Part No.95W0295
Product RangeLV UltraMOV Series
Technical Datasheet
Voltage Rating VAC23Vrms
Voltage Rating VDC28V
Product RangeLV UltraMOV Series
Clamping Voltage Vc Max71V
Varistor Case StyleDisc 20mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS8kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)70J
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
23Vrms
Product Range
LV UltraMOV Series
Varistor Case Style
Disc 20mm
Peak Surge Current @ 8/20µS
8kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
28V
Clamping Voltage Vc Max
71V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
70J
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability