Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV18ZA3PCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.98K2459
Product RangeZA
Your Part Number
1,544 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.753 |
| 10+ | $0.550 |
| 25+ | $0.494 |
| 50+ | $0.439 |
| 100+ | $0.380 |
| 500+ | $0.329 |
| 1000+ | $0.296 |
| 2500+ | $0.274 |
Price for:Each
Minimum: 1
Multiple: 1
$0.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV18ZA3PCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.98K2459
Product RangeZA
Technical Datasheet
Voltage Rating VAC10V
Voltage Rating VDC14V
Product RangeZA
Clamping Voltage Vc Max36V
Varistor Case StyleDisc 14mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS1kA
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)3.5J
Automotive Qualification Standard-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Voltage Rating VAC
10V
Product Range
ZA
Varistor Case Style
Disc 14mm
Peak Surge Current @ 8/20µS
1kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
14V
Clamping Voltage Vc Max
36V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
3.5J
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Alternatives for V18ZA3P
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
