Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE V18MLE0603NH TVS Varistor, 18 V, MLE Series, 50 V, 0603 [1608 Metric], Multilayer Varistor (MLV)](https://www.newark.com/productimages/standard/en_US/4385985.jpg)
ManufacturerLITTELFUSE
Manufacturer Part NoV18MLE0603NHCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel98B2326
Re-Reel06R2043RL
Cut Tape06R2043
Product RangeMLE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.574 | $0.57 |
| Total Price | $0.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.574 |
| 25+ | $0.354 |
| 100+ | $0.310 |
| 250+ | $0.298 |
| 500+ | $0.286 |
| 1000+ | $0.250 |
| 2500+ | $0.213 |
| 5000+ | $0.209 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.225 |
| 5000+ | $0.221 |
| 7500+ | $0.218 |
| 12500+ | $0.214 |
| 25000+ | $0.209 |
| 62500+ | $0.205 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV18MLE0603NHCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel98B2326
Re-Reel06R2043RL
Cut Tape06R2043
Product RangeMLE Series
Technical Datasheet
Voltage Rating VAC-
Voltage Rating VDC18V
Product RangeMLE Series
Clamping Voltage Vc Max50V
Varistor Case Style0603 [1608 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
-
Product Range
MLE Series
Varistor Case Style
0603 [1608 Metric]
Peak Surge Current @ 8/20µS
-
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
18V
Clamping Voltage Vc Max
50V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
