Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE V18MLE0402NR TVS Varistor, 18 V, MLE Series, 50 V, 0402 [1005 Metric], Multilayer Varistor (MLV)](https://www.newark.com/productimages/standard/en_US/4683268.jpg)
ManufacturerLITTELFUSE
Manufacturer Part NoV18MLE0402NRCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel05M1813
Re-Reel29R0830RL
Cut Tape29R0830
Product RangeMLE Series
Your Part Number
10,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.366 | $0.37 |
| Total Price | $0.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.366 |
| 50+ | $0.246 |
| 100+ | $0.219 |
| 250+ | $0.206 |
| 500+ | $0.199 |
| 1000+ | $0.193 |
| 2500+ | $0.186 |
| 5000+ | $0.182 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.182 |
| 30000+ | $0.178 |
| 50000+ | $0.175 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV18MLE0402NRCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel05M1813
Re-Reel29R0830RL
Cut Tape29R0830
Product RangeMLE Series
Technical Datasheet
Voltage Rating VAC-
Voltage Rating VDC18V
Product RangeMLE Series
Clamping Voltage Vc Max50V
Varistor Case Style0402 [1005 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
-
Product Range
MLE Series
Varistor Case Style
0402 [1005 Metric]
Peak Surge Current @ 8/20µS
-
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
18V
Clamping Voltage Vc Max
50V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
