Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoV18MLA0805LNH
Newark Part No.
Full Reel05B8611
Re-Reel34AK1020
Cut Tape34AK1020
Product RangeMLA Series
Your Part Number
Technical Datasheet
299 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.44 |
| 10+ | $0.32 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.27 |
| 5000+ | $0.26 |
| 10000+ | $0.25 |
| 20000+ | $0.24 |
| 30000+ | $0.22 |
| 50000+ | $0.22 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV18MLA0805LNH
Newark Part No.
Full Reel05B8611
Re-Reel34AK1020
Cut Tape34AK1020
Product RangeMLA Series
Technical Datasheet
Voltage Rating VAC14V
Voltage Rating VDC18V
Product RangeMLA Series
Clamping Voltage Vc Max44V
Varistor Case Style0805 [2012 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS40A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)100mJ
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
14V
Product Range
MLA Series
Varistor Case Style
0805 [2012 Metric]
Peak Surge Current @ 8/20µS
40A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
18V
Clamping Voltage Vc Max
44V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
100mJ
SVHC
To Be Advised
Technical Docs (2)
Alternatives for V18MLA0805LNH
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability