Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV18MA1ACopy
Newark Part No.72K7335
Product RangeMA Series
Your Part Number
1,500 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.798 | $0.285 |
| 10+ | $0.608 | $0.285 |
| 25+ | $0.559 | $0.285 |
| 50+ | $0.532 | $0.285 |
| 100+ | $0.505 | $0.285 |
| 500+ | $0.468 | $0.285 |
| 1000+ | $0.455 | $0.285 |
| 2500+ | $0.445 | $0.285 |
Price for:Each
Minimum: 1
Multiple: 1
$0.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV18MA1ACopy
Newark Part No.72K7335
Product RangeMA Series
Technical Datasheet
Voltage Rating VAC9V
Voltage Rating VDC13V
Product RangeMA Series
Clamping Voltage Vc Max49V
Varistor Case StyleAxial Leaded
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS40A
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)60mJ
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
9V
Product Range
MA Series
Varistor Case Style
Axial Leaded
Peak Surge Current @ 8/20µS
40A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
13V
Clamping Voltage Vc Max
49V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
60mJ
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
