Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoV18AUMLA1206NH
Newark Part No.12T2269
Product RangeAUML Series
Your Part Number
Technical Datasheet
2,500 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.110 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.664 |
| 4000+ | $0.613 |
| 6000+ | $0.598 |
| 10000+ | $0.588 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV18AUMLA1206NH
Newark Part No.12T2269
Product RangeAUML Series
Technical Datasheet
Voltage Rating VAC-
Voltage Rating VDC18V
Product RangeAUML Series
Clamping Voltage Vc Max40V
Varistor Case Style1206 [3216 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)1.5J
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
-
Product Range
AUML Series
Varistor Case Style
1206 [3216 Metric]
Peak Surge Current @ 8/20µS
-
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating VDC
18V
Clamping Voltage Vc Max
40V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
1.5J
SVHC
To Be Advised
Technical Docs (2)
Alternatives for V18AUMLA1206NH
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability