Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV180MA3BCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.72K7338
Product RangeMA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $0.444 |
| 3000+ | $0.435 |
| 4500+ | $0.426 |
| 7500+ | $0.417 |
| 15000+ | $0.408 |
| 37500+ | $0.400 |
| 75000+ | $0.391 |
| 150000+ | $0.382 |
Price for:Each
Minimum: 1500
Multiple: 1500
$666.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV180MA3BCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.72K7338
Product RangeMA Series
Technical Datasheet
Voltage Rating VAC110V
Voltage Rating VDC152V
Product RangeMA Series
Clamping Voltage Vc Max290V
Varistor Case StyleAxial Leaded
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS100A
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)700mJ
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
110V
Product Range
MA Series
Varistor Case Style
Axial Leaded
Peak Surge Current @ 8/20µS
100A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
152V
Clamping Voltage Vc Max
290V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
700mJ
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
