Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV14P550PCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.58K7258
Product RangeUltraMOV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 8000+ | $0.803 |
| 16000+ | $0.787 |
| 24000+ | $0.771 |
| 40000+ | $0.755 |
| 80000+ | $0.739 |
| 200000+ | $0.723 |
| 400000+ | $0.707 |
Price for:Each
Minimum: 8000
Multiple: 400
$6,424.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV14P550PCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.58K7258
Product RangeUltraMOV Series
Technical Datasheet
Voltage Rating VAC550V
Voltage Rating VDC745V
Product RangeUltraMOV Series
Clamping Voltage Vc Max1.5kV
Varistor Case StyleDisc 14mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS6kA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)190J
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
550V
Product Range
UltraMOV Series
Varistor Case Style
Disc 14mm
Peak Surge Current @ 8/20µS
6kA
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
745V
Clamping Voltage Vc Max
1.5kV
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
190J
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
