Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoV14H550P
Newark Part No.34AC7724
Product RangeLV UltraMOV HMOV Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.59 |
| 2500+ | $0.55 |
Price for:Each
Minimum: 1200
Multiple: 400
$708.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV14H550P
Newark Part No.34AC7724
Product RangeLV UltraMOV HMOV Series
Technical Datasheet
Voltage Rating VAC550V
Voltage Rating VDC745V
Product RangeLV UltraMOV HMOV Series
Clamping Voltage Vc Max1.5kV
Varistor Case StyleDisc 14mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS6.5kA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)210J
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
550V
Product Range
LV UltraMOV HMOV Series
Varistor Case Style
Disc 14mm
Peak Surge Current @ 8/20µS
6.5kA
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
745V
Clamping Voltage Vc Max
1.5kV
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
210J
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability