Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV140LA20CP
Newark Part No.58K7263
Product RangeC-III Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.721 |
| 2500+ | $0.675 |
Price for:Each
Minimum: 1500
Multiple: 500
$1,081.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV140LA20CP
Newark Part No.58K7263
Product RangeC-III Series
Technical Datasheet
Voltage Rating VAC140V
Voltage Rating VDC-
Product RangeC-III Series
Clamping Voltage Vc Max360V
Varistor Case StyleDisc 20mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS9kA
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)210J
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
The LA Varistor Series of transient voltage surge suppressors are radial leaded varistors (MOVs) that are designed to be operated continuously across AC power lines. These UL recognised varistors require very little mounting space, and are offered in various standard lead form options.
- Lead-free, Halogen-free and RoHS compliant
- Energy absorption capability (WTM) up to 360J
- Wide operating voltage range VM(AC)RMS 130 to 1000V
- No derating up to 85°C ambient
Technical Specifications
Voltage Rating VAC
140V
Product Range
C-III Series
Varistor Case Style
Disc 20mm
Peak Surge Current @ 8/20µS
9kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
-
Clamping Voltage Vc Max
360V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
210J
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
