Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoV130LA20CP
Newark Part No.58K7219
Product RangeC-III Series
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
| 10+ | $0.828 |
| 25+ | $0.760 |
| 50+ | $0.723 |
| 100+ | $0.686 |
| 500+ | $0.629 |
| 1000+ | $0.612 |
| 2500+ | $0.593 |
Price for:Each
Minimum: 1
Multiple: 1
$1.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV130LA20CP
Newark Part No.58K7219
Product RangeC-III Series
Technical Datasheet
Voltage Rating VAC130V
Voltage Rating VDC-
Product RangeC-III Series
Clamping Voltage Vc Max340V
Varistor Case StyleDisc 20mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS9kA
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)200J
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
130V
Product Range
C-III Series
Varistor Case Style
Disc 20mm
Peak Surge Current @ 8/20µS
9kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
-
Clamping Voltage Vc Max
340V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
200J
SVHC
To Be Advised
Technical Docs (2)
Alternatives for V130LA20CP
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability