Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV120ZA20PCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.58K7202
Product RangeZA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $0.522 |
| 3000+ | $0.512 |
| 4500+ | $0.501 |
| 7500+ | $0.491 |
| 15000+ | $0.480 |
| 37500+ | $0.470 |
| 75000+ | $0.459 |
| 150000+ | $0.449 |
Price for:Each
Minimum: 1500
Multiple: 1500
$783.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV120ZA20PCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.58K7202
Product RangeZA Series
Technical Datasheet
Voltage Rating VAC75V
Voltage Rating VDC102V
Product RangeZA Series
Clamping Voltage Vc Max210V
Varistor Case StyleDisc 20mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS6.5kA
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)33J
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
75V
Product Range
ZA Series
Varistor Case Style
Disc 20mm
Peak Surge Current @ 8/20µS
6.5kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
102V
Clamping Voltage Vc Max
210V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
33J
SVHC
To Be Advised
Technical Docs (2)
Alternatives for V120ZA20P
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
