Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV120MLA1210NHCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel80R8726RL
Cut Tape80R8726
Product RangeMLA
Your Part Number
900 In Stock
10,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.530 | $1.53 |
| Total Price | $1.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.530 |
| 25+ | $1.050 |
| 100+ | $0.941 |
| 250+ | $0.890 |
| 500+ | $0.860 |
| 1000+ | $0.781 |
| 5000+ | $0.765 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV120MLA1210NHCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel80R8726RL
Cut Tape80R8726
Product RangeMLA
Technical Datasheet
Voltage Rating VAC107V
Voltage Rating VDC120V
Product RangeMLA
Clamping Voltage Vc Max260V
Varistor Case Style1210 [3225 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS125A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)2J
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
107V
Product Range
MLA
Varistor Case Style
1210 [3225 Metric]
Peak Surge Current @ 8/20µS
125A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
120V
Clamping Voltage Vc Max
260V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
2J
SVHC
To Be Advised
Technical Docs (2)
Alternatives for V120MLA1210NH
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
