Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE V120MLA1210H TVS Varistor, 107 V, 120 V, MLA Series, 260 V, 1210 [3225 Metric], Multilayer Varistor (MLV)](https://www.newark.com/productimages/standard/en_US/4076289.jpg)
ManufacturerLITTELFUSE
Manufacturer Part NoV120MLA1210HCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel05B8140RL
Cut Tape05B8140
Product RangeMLA Series
Your Part Number
15 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.560 | $1.56 |
| Total Price | $1.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.560 |
| 25+ | $1.480 |
| 100+ | $1.350 |
| 250+ | $1.230 |
| 500+ | $1.120 |
| 1000+ | $0.962 |
| 5000+ | $0.843 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV120MLA1210HCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel05B8140RL
Cut Tape05B8140
Product RangeMLA Series
Technical Datasheet
Voltage Rating VAC107V
Voltage Rating VDC120V
Product RangeMLA Series
Clamping Voltage Vc Max260V
Varistor Case Style1210 [3225 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS125A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)2J
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
107V
Product Range
MLA Series
Varistor Case Style
1210 [3225 Metric]
Peak Surge Current @ 8/20µS
125A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
120V
Clamping Voltage Vc Max
260V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
2J
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
