Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV112BB60Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.09F1963
Product RangeBB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 4+ | $225.340 |
| 8+ | $210.780 |
| 12+ | $196.220 |
| 28+ | $190.110 |
Price for:Each
Minimum: 4
Multiple: 4
$901.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV112BB60Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.09F1963
Product RangeBB Series
Technical Datasheet
Voltage Rating VAC1.1kV
Voltage Rating VDC1.4kV
Product RangeBB Series
Clamping Voltage Vc Max2.94kV
Varistor Case StyleDisc 60mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS70kA
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)3800J
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
1.1kV
Product Range
BB Series
Varistor Case Style
Disc 60mm
Peak Surge Current @ 8/20µS
70kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
1.4kV
Clamping Voltage Vc Max
2.94kV
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
3800J
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
