Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV10H150PCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.34AC7357
Product RangeLV UltraMOV HMOV Series
Your Part Number
66 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.590 |
| 10+ | $0.436 |
| 25+ | $0.396 |
| 50+ | $0.375 |
| 100+ | $0.353 |
| 500+ | $0.332 |
| 1000+ | $0.317 |
| 2500+ | $0.307 |
Price for:Each
Minimum: 1
Multiple: 1
$0.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV10H150PCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.34AC7357
Product RangeLV UltraMOV HMOV Series
Technical Datasheet
Voltage Rating VAC150V
Voltage Rating VDC200V
Product RangeLV UltraMOV HMOV Series
Clamping Voltage Vc Max395V
Varistor Case StyleDisc 10mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS3.5kA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)50J
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
150V
Product Range
LV UltraMOV HMOV Series
Varistor Case Style
Disc 10mm
Peak Surge Current @ 8/20µS
3.5kA
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
200V
Clamping Voltage Vc Max
395V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
50J
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
