Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV07P140PCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.64W7757
Product RangeUltraMOV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
| Quantity | Price |
|---|---|
| 4200+ | $0.389 |
| 8400+ | $0.382 |
| 12600+ | $0.374 |
| 21000+ | $0.367 |
| 42000+ | $0.359 |
| 105000+ | $0.351 |
| 210000+ | $0.344 |
Price for:Each
Minimum: 4200
Multiple: 4200
$1,633.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV07P140PCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.64W7757
Product RangeUltraMOV Series
Technical Datasheet
Voltage Rating VAC140V
Voltage Rating VDC180V
Product RangeUltraMOV Series
Clamping Voltage Vc Max360V
Varistor Case StyleDisc 7mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS1.75kA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)13.5J
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
140V
Product Range
UltraMOV Series
Varistor Case Style
Disc 7mm
Peak Surge Current @ 8/20µS
1.75kA
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
180V
Clamping Voltage Vc Max
360V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
13.5J
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
