Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoTSM250-130F-RA-2
Newark Part No.39AH9628
Product RangePolySwitch TS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.650 |
| 4000+ | $1.520 |
| 6000+ | $1.470 |
| 10000+ | $1.430 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 600
$4,950.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoTSM250-130F-RA-2
Newark Part No.39AH9628
Product RangePolySwitch TS Series
Technical Datasheet
Thermistor MountingSMD
PPTC Case Style-
Product RangePolySwitch TS Series
Holding Current130mA
Trip Current260mA
Voltage Rating60VDC
Time to Trip2.4s
Operating Temperature Min-40°C
Operating Temperature Max85°C
Current Rating Max3A
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Mounting
SMD
Product Range
PolySwitch TS Series
Trip Current
260mA
Time to Trip
2.4s
Operating Temperature Max
85°C
Automotive Qualification Standard
-
PPTC Case Style
-
Holding Current
130mA
Voltage Rating
60VDC
Operating Temperature Min
-40°C
Current Rating Max
3A
SVHC
To Be Advised
Technical Docs (2)
Alternatives for TSM250-130F-RA-2
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
