Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoTSM250-130F-2
Newark Part No.
Full Reel39AH9630
Re-Reel39AH9629
Cut Tape39AH9629
Product RangePolySwitch TS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $1.940 | $5,820.00 |
| Total Price | $5,820.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $1.940 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.490 |
| 4000+ | $1.340 |
| 6000+ | $1.300 |
| 10000+ | $1.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoTSM250-130F-2
Newark Part No.
Full Reel39AH9630
Re-Reel39AH9629
Cut Tape39AH9629
Product RangePolySwitch TS Series
Technical Datasheet
Thermistor MountingSMD
PPTC Case Style-
Product RangePolySwitch TS Series
Holding Current130mA
Trip Current260mA
Voltage Rating60VDC
Time to Trip2.4s
Operating Temperature Min-40°C
Operating Temperature Max85°C
Current Rating Max3A
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Mounting
SMD
Product Range
PolySwitch TS Series
Trip Current
260mA
Time to Trip
2.4s
Operating Temperature Max
85°C
Automotive Qualification Standard
-
PPTC Case Style
-
Holding Current
130mA
Voltage Rating
60VDC
Operating Temperature Min
-40°C
Current Rating Max
3A
SVHC
To Be Advised
Technical Docs (2)
Alternatives for TSM250-130F-2
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
