Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoTRF250-145-2
Newark Part No.
Full Reel03M1148
Cut Tape76T4573
Product RangePolySwitch TR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 7500 | $0.494 | $3,705.00 |
| Total Price | $3,705.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 100+ | $0.494 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.429 |
| 10000+ | $0.397 |
| 20000+ | $0.370 |
| 30000+ | $0.345 |
| 50000+ | $0.330 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoTRF250-145-2
Newark Part No.
Full Reel03M1148
Cut Tape76T4573
Product RangePolySwitch TR Series
Technical Datasheet
Product RangePolySwitch TR Series
Thermistor MountingThrough Hole
Holding Current145mA
Trip Current290mA
Voltage Rating60VDC
Time to Trip5s
Fuse ShapeRectangular
Operating Temperature Min-40°C
Operating Temperature Max85°C
Current Rating Max3A
Lead Spacing5mm
Length6.5mm
Thickness4.6mm
Height11mm
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch TR Series
Holding Current
145mA
Voltage Rating
60VDC
Fuse Shape
Rectangular
Operating Temperature Max
85°C
Lead Spacing
5mm
Thickness
4.6mm
SVHC
To Be Advised
Thermistor Mounting
Through Hole
Trip Current
290mA
Time to Trip
5s
Operating Temperature Min
-40°C
Current Rating Max
3A
Length
6.5mm
Height
11mm
Technical Docs (3)
Alternatives for TRF250-145-2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
