Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoTRF250-120-2
Newark Part No.03M1133
Product RangePolySwitch TR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.476 |
Price for:Each (Supplied on Cut Tape)
Minimum: 7500
Multiple: 1500
$3,570.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoTRF250-120-2
Newark Part No.03M1133
Product RangePolySwitch TR Series
Technical Datasheet
Thermistor MountingThrough Hole
Product RangePolySwitch TR Series
Holding Current120mA
Trip Current240mA
Voltage Rating60VDC
Time to Trip2.5s
Operating Temperature Min-40°C
Fuse ShapeRectangular
Current Rating Max3A
Operating Temperature Max85°C
Lead Spacing5mm
Diameter-
Length6.5mm
Thickness4.6mm
Height11mm
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Mounting
Through Hole
Holding Current
120mA
Voltage Rating
60VDC
Operating Temperature Min
-40°C
Current Rating Max
3A
Lead Spacing
5mm
Length
6.5mm
Height
11mm
SVHC
To Be Advised
Product Range
PolySwitch TR Series
Trip Current
240mA
Time to Trip
2.5s
Fuse Shape
Rectangular
Operating Temperature Max
85°C
Diameter
-
Thickness
4.6mm
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
