Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoTRDU120A2
Newark Part No.34AC6994
Product RangeTRDU Series
Your Part Number
Technical Datasheet
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $183.010 |
| 5+ | $172.980 |
| 10+ | $162.960 |
| 25+ | $155.580 |
Price for:Each
Minimum: 1
Multiple: 1
$183.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoTRDU120A2
Newark Part No.34AC6994
Product RangeTRDU Series
Technical Datasheet
Contact Voltage VDC28V
Time Min0.1s
Time Max1705h
Product RangeTRDU Series
Contact ConfigurationSPDT
Contact Current10A
Relay MountingSocket
Contact Voltage VAC240V
Relay TerminalsPlug In
Nom Input Voltage120VAC
Timing AdjustmentDIP Switch
SVHCTo Be Advised
Technical Specifications
Contact Voltage VDC
28V
Time Max
1705h
Contact Configuration
SPDT
Relay Mounting
Socket
Relay Terminals
Plug In
Timing Adjustment
DIP Switch
Time Min
0.1s
Product Range
TRDU Series
Contact Current
10A
Contact Voltage VAC
240V
Nom Input Voltage
120VAC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability