Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | TR600-150F-EX-2Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 03M1162 |
| Product Range | PolySwitch TR Series |
| Your Part Number | |
| Technical Datasheet |
75 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.530 |
| 10+ | $1.170 |
| 25+ | $1.070 |
| 50+ | $0.969 |
| 100+ | $0.894 |
| 500+ | $0.804 |
| 1000+ | $0.788 |
| 2500+ | $0.772 |
Price for:Each
Minimum: 1
Multiple: 1
$1.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | TR600-150F-EX-2Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 03M1162 |
| Product Range | PolySwitch TR Series |
| Technical Datasheet | |
| Thermistor Mounting | Through Hole |
| Product Range | PolySwitch TR Series |
| Voltage Rating | 250VAC |
| Holding Current | 150mA |
| Trip Current | 300mA |
| Time to Trip | 8s |
| Fuse Shape | Round |
| Current Rating Max | 40A |
| Lead Spacing | 5mm |
| Diameter | - |
| Length | - |
| Thickness | 6mm |
| Height | 12.6mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| SVHC | To Be Advised |
Technical Specifications
| Thermistor Mounting | Through Hole |
|---|---|
| Voltage Rating | 250VAC |
| Trip Current | 300mA |
| Fuse Shape | Round |
| Lead Spacing | 5mm |
| Length | - |
| Height | 12.6mm |
| Operating Temperature Max | 85°C |
| SVHC | To Be Advised |
| Product Range | PolySwitch TR Series |
|---|---|
| Holding Current | 150mA |
| Time to Trip | 8s |
| Current Rating Max | 40A |
| Diameter | - |
| Thickness | 6mm |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
Technical Docs (2)
Alternatives for TR600-150F-EX-2
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
