Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoTPSMF4L7.5A
Newark Part No.
Full Reel34AC6860
Re-Reel31AC7154
Cut Tape31AC7154
Product RangeTPSMF4L
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.66 |
| 10+ | $0.41 |
| 25+ | $0.38 |
| 50+ | $0.34 |
| 100+ | $0.31 |
| 250+ | $0.29 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.22 |
| 5000+ | $0.21 |
| 10000+ | $0.18 |
| 20000+ | $0.17 |
| 30000+ | $0.16 |
| 50000+ | $0.15 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoTPSMF4L7.5A
Newark Part No.
Full Reel34AC6860
Re-Reel31AC7154
Cut Tape31AC7154
Product RangeTPSMF4L
Technical Datasheet
Product RangeTPSMF4L
TVS PolarityUnidirectional
Reverse Standoff Voltage7.5V
Clamping Voltage Max12.9V
Diode Case StyleSOD-123FL
No. of Pins2Pins
Minimum Breakdown Voltage8.33V
Maximum Breakdown Voltage9.21V
Peak Pulse Power Dissipation2kW
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Product Range
TPSMF4L
Reverse Standoff Voltage
7.5V
Diode Case Style
SOD-123FL
Minimum Breakdown Voltage
8.33V
Peak Pulse Power Dissipation
2kW
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
12.9V
No. of Pins
2Pins
Maximum Breakdown Voltage
9.21V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (1)
Alternatives for TPSMF4L7.5A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability