Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoTPSMF4L40ACopy
Newark Part No.
Full Reel34AC6847
Re-Reel31AC7141
Cut Tape31AC7141
Product RangeTPSMF4L
Your Part Number
1,730 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.810 | $4.05 |
| Total Price | $4.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.810 |
| 10+ | $0.525 |
| 25+ | $0.471 |
| 50+ | $0.416 |
| 100+ | $0.362 |
| 250+ | $0.327 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.224 |
| 5000+ | $0.213 |
| 10000+ | $0.189 |
| 20000+ | $0.172 |
| 30000+ | $0.160 |
| 50000+ | $0.148 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoTPSMF4L40ACopy
Newark Part No.
Full Reel34AC6847
Re-Reel31AC7141
Cut Tape31AC7141
Product RangeTPSMF4L
Technical Datasheet
Product RangeTPSMF4L
TVS PolarityUnidirectional
Reverse Standoff Voltage40V
Clamping Voltage Max64.5V
Diode Case StyleSOD-123FL
No. of Pins2Pins
Minimum Breakdown Voltage44.4V
Maximum Breakdown Voltage49.1V
Peak Pulse Power Dissipation2kW
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Product Range
TPSMF4L
Reverse Standoff Voltage
40V
Diode Case Style
SOD-123FL
Minimum Breakdown Voltage
44.4V
Peak Pulse Power Dissipation
2kW
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
64.5V
No. of Pins
2Pins
Maximum Breakdown Voltage
49.1V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (1)
Alternatives for TPSMF4L40A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
