Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | TPSMB30A-VRCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel34AC6746 Re-Reel27AK1622RL Cut Tape27AK1622 |
| Product Range | TPSMB-VR Series |
| Your Part Number | |
| Technical Datasheet |
2,875 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.800 | $0.80 |
| Total Price | $0.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.800 |
| 50+ | $0.403 |
| 100+ | $0.363 |
| 250+ | $0.328 |
| 500+ | $0.293 |
| 1000+ | $0.287 |
| 2500+ | $0.281 |
| 5000+ | $0.275 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.205 |
| 6000+ | $0.194 |
| 9000+ | $0.183 |
| 15000+ | $0.179 |
| 30000+ | $0.176 |
| 75000+ | $0.172 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | TPSMB30A-VRCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel34AC6746 Re-Reel27AK1622RL Cut Tape27AK1622 |
| Product Range | TPSMB-VR Series |
| Technical Datasheet | |
| Product Range | TPSMB-VR Series |
| TVS Polarity | Unidirectional |
| Reverse Standoff Voltage | 30V |
| Clamping Voltage Max | 48.4V |
| Diode Case Style | DO-214AA (SMB) |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 33.3V |
| Maximum Breakdown Voltage | 36.8V |
| Peak Pulse Power Dissipation | 600W |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Qualification | AEC-Q101 |
| SVHC | To Be Advised |
Product Overview
TPSMB-VR series surface mount TVS diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in automotive applications.
- High reliability application and automotive grade AEC-Q101 qualified
- Surface mount component to minimize board space
- Uni-directional, Low profile package and glass passivated chip junction
- Typical failure mode is short from over-specified voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- ESD protection of data lines in accordance with IEC 61000-4-2, 30KV(Air), 30KV (Contact)
- EFT protection of data lines in accordance with IEC 61000-4-4
- Fast response time: typically less than 1.0ns from 0V to VBR min
- Low incremental surge resistance and excellent clamping capability
- UL recognized compound meeting flammability rating V-0
Technical Specifications
| Product Range | TPSMB-VR Series |
|---|---|
| Reverse Standoff Voltage | 30V |
| Diode Case Style | DO-214AA (SMB) |
| Minimum Breakdown Voltage | 33.3V |
| Peak Pulse Power Dissipation | 600W |
| Diode Mounting | Surface Mount |
| SVHC | To Be Advised |
| TVS Polarity | Unidirectional |
|---|---|
| Clamping Voltage Max | 48.4V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 36.8V |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q101 |
Technical Docs (2)
Alternatives for TPSMB30A-VR
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
