Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoTPSMB110CA
Newark Part No.
Re-Reel38AK7309
Cut Tape38AK7309
Product RangeTPSMB Series
Your Part Number
Technical Datasheet
2,816 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.609 |
| 10+ | $0.583 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoTPSMB110CA
Newark Part No.
Re-Reel38AK7309
Cut Tape38AK7309
Product RangeTPSMB Series
Technical Datasheet
Product RangeTPSMB Series
TVS PolarityBidirectional
Reverse Standoff Voltage110V
Clamping Voltage Max152V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage105V
Maximum Breakdown Voltage116V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Product Range
TPSMB Series
Reverse Standoff Voltage
110V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
105V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
152V
No. of Pins
2Pins
Maximum Breakdown Voltage
116V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (1)
Alternatives for TPSMB110CA
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability