Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoTPSMA6L11A
Newark Part No.64W7511
Product RangeTPSMA6L Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 67 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.242 |
| 5000+ | $0.237 |
| 10000+ | $0.224 |
| 20000+ | $0.212 |
| 30000+ | $0.202 |
| 50000+ | $0.195 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$726.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoTPSMA6L11A
Newark Part No.64W7511
Product RangeTPSMA6L Series
Technical Datasheet
Product RangeTPSMA6L Series
TVS PolarityUnidirectional
Reverse Standoff Voltage11V
Clamping Voltage Max18.2V
Diode Case StyleDO-221AC
No. of Pins2Pins
Minimum Breakdown Voltage12.2V
Maximum Breakdown Voltage13.5V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Product Range
TPSMA6L Series
Reverse Standoff Voltage
11V
Diode Case Style
DO-221AC
Minimum Breakdown Voltage
12.2V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
18.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
13.5V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for TPSMA6L11A
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate