Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoTP6KE27CACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel34AC6961
Re-Reel29AK8595RL
Cut Tape29AK8595
Product RangeTP6KE Series
Your Part Number
3,775 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.351 | $1.76 |
| Total Price | $1.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.351 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.249 |
| 5000+ | $0.244 |
| 10000+ | $0.228 |
| 20000+ | $0.215 |
| 30000+ | $0.203 |
| 50000+ | $0.195 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoTP6KE27CACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel34AC6961
Re-Reel29AK8595RL
Cut Tape29AK8595
Product RangeTP6KE Series
Technical Datasheet
Product RangeTP6KE Series
TVS PolarityBidirectional
Reverse Standoff Voltage23.1V
Clamping Voltage Max37.5V
Diode Case StyleDO-15 (DO-204AC)
No. of Pins2Pins
Minimum Breakdown Voltage25.7V
Maximum Breakdown Voltage28.4V
Peak Pulse Power Dissipation600W
Operating Temperature Max175°C
Diode MountingThrough Hole
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Product Range
TP6KE Series
Reverse Standoff Voltage
23.1V
Diode Case Style
DO-15 (DO-204AC)
Minimum Breakdown Voltage
25.7V
Peak Pulse Power Dissipation
600W
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
37.5V
No. of Pins
2Pins
Maximum Breakdown Voltage
28.4V
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for TP6KE27CA
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
