Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoTMOV34S181EP
Newark Part No.01P8242
Product RangeTMOV34S Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $20.230 |
| 250+ | $19.720 |
| 500+ | $18.710 |
Price for:Each
Minimum: 180
Multiple: 60
$3,641.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoTMOV34S181EP
Newark Part No.01P8242
Product RangeTMOV34S Series
Technical Datasheet
Voltage Rating VAC180V
Voltage Rating VDC240V
Product RangeTMOV34S Series
Clamping Voltage Vc Max488V
Varistor Case StyleSquare 34mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS40kA
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)330J
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
180V
Product Range
TMOV34S Series
Varistor Case Style
Square 34mm
Peak Surge Current @ 8/20µS
40kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
240V
Clamping Voltage Vc Max
488V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
330J
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate