Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoTMOV14RP320E
Newark Part No.72M6662
Product RangeTMOV Series
Your Part Number
Technical Datasheet
264 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.010 |
| 25+ | $1.460 |
| 100+ | $1.370 |
| 250+ | $1.310 |
| 500+ | $1.250 |
| 1000+ | $1.220 |
| 2500+ | $1.190 |
| 5000+ | $1.190 |
Price for:Each
Minimum: 1
Multiple: 1
$2.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoTMOV14RP320E
Newark Part No.72M6662
Product RangeTMOV Series
Technical Datasheet
Voltage Rating VAC320V
Voltage Rating VDC420V
Product RangeTMOV Series
Clamping Voltage Vc Max840V
Varistor Case StyleDisc 14mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS6kA
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)136J
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
320V
Product Range
TMOV Series
Varistor Case Style
Disc 14mm
Peak Surge Current @ 8/20µS
6kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
420V
Clamping Voltage Vc Max
840V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
136J
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability