
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.000 |
| 25+ | $1.410 |
| 100+ | $1.340 |
| 250+ | $1.280 |
| 500+ | $1.210 |
| 1000+ | $1.160 |
| 2500+ | $1.130 |
| 5000+ | $1.110 |
Product Information
Product Overview
TMOV14RP300E is a TMOV® thermally protected varistor represents a new development in integrated circuit protection. It is comprised of radial leaded Metal Oxide Varistor (MOV) with an integrated thermally activated element designed to open in the event of overheating due to the abnormal overvoltage, limited current, conditions outlined in UL1449. The TMOV® varistor’s integrated thermal element, in conjunction with appropriate enclosure design, helps facilitate SPD module compliance to UL1449 for both cord connected and permanently connected applications. The TMOV® varistor offers quick thermal response due to the close proximity of the integrated thermal element to the MOV body. The integrated configuration also offers lower inductance than most discrete solutions resulting in improved clamping performance to fast overvoltage transients.
- Disc diameter is 14mm
- 300VAC voltage rating(continuous)
- High peak surge current rating up to 10kA
- Continuous RMS current is 100mA
- Wave solderable
- Operating temp range -55°C to +85°C
Technical Specifications
300V
TMOV Series
Disc 14mm
6kA
85°C
-
385V
775V
Metal Oxide Varistor (MOV)
-55°C
-
To Be Advised
Technical Docs (2)
Alternatives for TMOV14RP300E
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
