Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoTLPA16A
Newark Part No.
Re-Reel51AK3747
Cut Tape51AK3747
Product RangeTLP Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $46.500 |
| 10+ | $44.230 |
| 25+ | $41.510 |
| 50+ | $39.340 |
| 100+ | $36.920 |
| 250+ | $34.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoTLPA16A
Newark Part No.
Re-Reel51AK3747
Cut Tape51AK3747
Product RangeTLP Series
Technical Datasheet
Product RangeTLP Series
TVS PolarityUnidirectional
Reverse Standoff Voltage16V
Clamping Voltage Max30V
Diode Case StyleP600
No. of Pins2Pins
Minimum Breakdown Voltage17.8V
Maximum Breakdown Voltage19.7V
Peak Pulse Power Dissipation5kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
TLP Series
Reverse Standoff Voltage
16V
Diode Case Style
P600
Minimum Breakdown Voltage
17.8V
Peak Pulse Power Dissipation
5kW
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
30V
No. of Pins
2Pins
Maximum Breakdown Voltage
19.7V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Alternatives for TLPA16A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability