Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoTDUS3002A
Newark Part No.34AC6570
Product RangeTDUS Series
Your Part Number
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $120.610 |
| 5+ | $114.010 |
| 10+ | $107.400 |
| 25+ | $102.550 |
| 50+ | $99.010 |
| 100+ | $95.610 |
Price for:Each
Minimum: 1
Multiple: 1
$120.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoTDUS3002A
Newark Part No.34AC6570
Product RangeTDUS Series
Technical Datasheet
Relay MountingDIN Rail
Load Current10A
Operating Voltage Min-
Operating Voltage Max-
Switching Mode-
Timer Functions-
Control Voltage AC Min-
Control Voltage AC Max-
Control Voltage DC Min12V
Control Voltage DC Max24V
Product RangeTDUS Series
SVHCTo Be Advised
Technical Specifications
Relay Mounting
DIN Rail
Operating Voltage Min
-
Switching Mode
-
Control Voltage AC Min
-
Control Voltage DC Min
12V
Product Range
TDUS Series
Load Current
10A
Operating Voltage Max
-
Timer Functions
-
Control Voltage AC Max
-
Control Voltage DC Max
24V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability