Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoTDU3000A
Newark Part No.34AC6571
Product RangeTDU Series
Your Part Number
Technical Datasheet
13 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $70.950 |
| 5+ | $67.060 |
| 10+ | $63.180 |
| 25+ | $60.330 |
| 50+ | $58.260 |
| 100+ | $56.250 |
Price for:Each
Minimum: 1
Multiple: 1
$70.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoTDU3000A
Newark Part No.34AC6571
Product RangeTDU Series
Technical Datasheet
Relay MountingDIN Rail
Load Current10A
Operating Voltage Min-
Operating Voltage Max-
Switching Mode-
Timer FunctionsDelay-On-Make
Control Voltage AC Min24V
Control Voltage AC Max120V
Control Voltage DC Min24V
Control Voltage DC Max120V
Product RangeTDU Series
SVHCTo Be Advised
Technical Specifications
Relay Mounting
DIN Rail
Operating Voltage Min
-
Switching Mode
-
Control Voltage AC Min
24V
Control Voltage DC Min
24V
Product Range
TDU Series
Load Current
10A
Operating Voltage Max
-
Timer Functions
Delay-On-Make
Control Voltage AC Max
120V
Control Voltage DC Max
120V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability