Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoTDML120ALCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.34AC6528
Product RangeTDML Series
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $150.550 |
| 5+ | $142.300 |
| 10+ | $134.050 |
| 25+ | $127.990 |
| 50+ | $126.590 |
| 100+ | $124.060 |
| 10000+ | $121.530 |
Price for:Each
Minimum: 1
Multiple: 1
$150.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoTDML120ALCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.34AC6528
Product RangeTDML Series
Technical Datasheet
Contact Voltage VDC-
Time Min0.1s
Time Max102.3s
Product RangeTDML Series
Contact ConfigurationDPDT
Contact Current8A
Relay MountingSocket
Contact Voltage VAC240V
Relay TerminalsPlug In
Nom Input Voltage120VAC
Timing AdjustmentDIP Switch
SVHCTo Be Advised
Technical Specifications
Contact Voltage VDC
-
Time Max
102.3s
Contact Configuration
DPDT
Relay Mounting
Socket
Relay Terminals
Plug In
Timing Adjustment
DIP Switch
Time Min
0.1s
Product Range
TDML Series
Contact Current
8A
Contact Voltage VAC
240V
Nom Input Voltage
120VAC
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
