Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoTDM12DL
Newark Part No.34AC6530
Product RangeTDM Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 10+ | $110.930 |
| 25+ | $102.950 |
| 50+ | $100.780 |
| 100+ | $94.980 |
Price for:Each
Minimum: 10
Multiple: 1
$1,109.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoTDM12DL
Newark Part No.34AC6530
Product RangeTDM Series
Technical Datasheet
Contact Voltage VDC28V
Time Min1s
Time Max1023s
Product RangeTDM Series
Contact ConfigurationDPDT
Contact Current10A
Contact Voltage VAC240V
Relay TerminalsPlug In
Nom Input Voltage12VDC
Timing AdjustmentDIP Switch
SVHCTo Be Advised
Technical Specifications
Contact Voltage VDC
28V
Time Max
1023s
Contact Configuration
DPDT
Contact Voltage VAC
240V
Nom Input Voltage
12VDC
SVHC
To Be Advised
Time Min
1s
Product Range
TDM Series
Contact Current
10A
Relay Terminals
Plug In
Timing Adjustment
DIP Switch
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate