Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSZSMF36AT1G
Newark Part No.
Full Reel34AC6294
Re-Reel27AK1580
Cut Tape27AK1580
Product RangeSZSMF Series
Your Part Number
Technical Datasheet
1,360 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.237 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.184 |
| 5000+ | $0.180 |
| 10000+ | $0.169 |
| 20000+ | $0.159 |
| 30000+ | $0.151 |
| 50000+ | $0.145 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSZSMF36AT1G
Newark Part No.
Full Reel34AC6294
Re-Reel27AK1580
Cut Tape27AK1580
Product RangeSZSMF Series
Technical Datasheet
Product RangeSZSMF Series
TVS PolarityUnidirectional
Reverse Standoff Voltage36V
Clamping Voltage Max58.1V
Diode Case StyleSOD-123FL
No. of Pins2Pins
Minimum Breakdown Voltage40V
Maximum Breakdown Voltage44.2V
Peak Pulse Power Dissipation200W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCTo Be Advised
Product Overview
SZSMF series surface mount TVS diode is designed to protect sensitive systems or components from high voltage, high energy transients. It offers a fast response time, low Zener impedance, high surge and excellent clamping capabilities. Because of its small size, it is ideal for use in cellular phones, portable devices, business machines, power supplies and other industrial and consumer applications.
- Zener transient overvoltage suppressors
- Low leakage and response time is typically <lt/> 1ns
- ESD Rating of Class 3 (<gt/> 16KV) per human body model
- EFT (Electrical Fast Transients) rating of 40A per IEC 61000-4-4
- Low profile (maximum height of 1mm) and small footprint (footprint area of 8.45mm²)
- Cathode indicated by polarity band
- AEC−Q101 qualified and PPAP capable
Technical Specifications
Product Range
SZSMF Series
Reverse Standoff Voltage
36V
Diode Case Style
SOD-123FL
Minimum Breakdown Voltage
40V
Peak Pulse Power Dissipation
200W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
58.1V
No. of Pins
2Pins
Maximum Breakdown Voltage
44.2V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for SZSMF36AT1G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability