Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSZ1.5SMC39AT3GCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.34AC6306
Product RangeSZ1.5SMC Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.430 |
| 10+ | $0.942 |
| 25+ | $0.848 |
| 50+ | $0.755 |
| 100+ | $0.661 |
| 500+ | $0.540 |
| 1000+ | $0.501 |
Price for:Each
Minimum: 1
Multiple: 1
$1.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSZ1.5SMC39AT3GCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.34AC6306
Product RangeSZ1.5SMC Series
Technical Datasheet
Product RangeSZ1.5SMC Series
TVS PolarityUnidirectional
Reverse Standoff Voltage33.3V
Clamping Voltage Max53.9V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage37.1V
Maximum Breakdown Voltage41V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCTo Be Advised
Product Overview
- Zener transient overvoltage suppressors
- Standard Zener breakdown voltage range from 6.45V to 95.5V
- ESD rating of Class 3 (<gt/>16KV) per human body model
- Maximum clamp voltage at peak pulse current
- Recognized to UL 497B as an isolated loop circuit protector
- Maximum temperature coefficient specified
- Response time is typically <lt/> 1ns
- AEC−Q101 qualified and PPAP capable
Technical Specifications
Product Range
SZ1.5SMC Series
Reverse Standoff Voltage
33.3V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
37.1V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
53.9V
No. of Pins
2Pins
Maximum Breakdown Voltage
41V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
