Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSRP200FCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.99H2614
Product RangePolySwitch SRP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $0.405 |
| 2000+ | $0.386 |
| 3000+ | $0.367 |
| 5000+ | $0.348 |
| 10000+ | $0.341 |
| 25000+ | $0.334 |
| 50000+ | $0.327 |
| 100000+ | $0.320 |
Price for:Each
Minimum: 1000
Multiple: 1000
$405.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSRP200FCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.99H2614
Product RangePolySwitch SRP Series
Technical Datasheet
Thermistor MountingStrap
Product RangePolySwitch SRP Series
Voltage Rating30VDC
Holding Current2A
Trip Current4.4A
Time to Trip4s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Product Overview
The SRP200F is a 2A PolySwitch Resettable Device with quarter-hard nickel leads and polyester tape. Raychem Circuit Protection, pioneer of polymeric PTC resettable device has developed several material platforms specifically tailored to help protect battery applications. Each of these material platforms offers different performance characteristics, allowing the engineer greater design flexibility. This SRP battery protector is compatible with high-volume electronics assembly and assists in meeting regulatory requirements. This resettable device increases battery operating time.
- Fast time-to-trip
- Low resistance devices increase battery operating time
Technical Specifications
Thermistor Mounting
Strap
Voltage Rating
30VDC
Trip Current
4.4A
Current Rating Max
100A
Operating Temperature Max
85°C
Product Range
PolySwitch SRP Series
Holding Current
2A
Time to Trip
4s
Operating Temperature Min
-40°C
SVHC
To Be Advised
Technical Docs (2)
Alternatives for SRP200F
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
