Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | SRP175FCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 42M2587 |
| Product Range | PolySwitch SRP |
| Your Part Number | |
| Technical Datasheet |
1,551 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.709 |
| 10+ | $0.660 |
| 15+ | $0.627 |
| 25+ | $0.594 |
| 50+ | $0.561 |
| 125+ | $0.524 |
| 250+ | $0.479 |
| 500+ | $0.447 |
Price for:Each
Minimum: 5
Multiple: 5
$3.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | SRP175FCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 42M2587 |
| Product Range | PolySwitch SRP |
| Technical Datasheet | |
| Product Range | PolySwitch SRP |
| Voltage Rating | 15VDC |
| Holding Current | 1.75A |
| Trip Current | 3.8A |
| Time to Trip | 5s |
| Current Rating Max | 100A |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (15-Jun-2015) |
Technical Specifications
| Product Range | PolySwitch SRP |
|---|---|
| Holding Current | 1.75A |
| Time to Trip | 5s |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
| Voltage Rating | 15VDC |
|---|---|
| Trip Current | 3.8A |
| Current Rating Max | 100A |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (15-Jun-2015) |
Technical Docs (2)
Alternatives for SRP175F
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
