Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSR70-02CTGCopy
Newark Part No.
Full Reel64W7448
Re-Reel33AC1029
Cut Tape33AC1029
Product RangeSR70
Your Part Number
3,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.730 | $1.73 |
| Total Price | $1.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.730 |
| 10+ | $1.150 |
| 50+ | $0.984 |
| 100+ | $0.817 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.554 |
| 4000+ | $0.511 |
| 6000+ | $0.497 |
| 10000+ | $0.489 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSR70-02CTGCopy
Newark Part No.
Full Reel64W7448
Re-Reel33AC1029
Cut Tape33AC1029
Product RangeSR70
Technical Datasheet
Clamping Voltage Vc Max12V
Diode Case StyleSOT-143
No. of Pins4Pins
Operating Voltage-
Power Dissipation Pd-
Product RangeSR70
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
12V
No. of Pins
4Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT-143
Operating Voltage
-
Product Range
SR70
SVHC
To Be Advised
Technical Docs (1)
Alternatives for SR70-02CTG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
