Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSR70-02CTG
Newark Part No.
Re-Reel33AC1029
Cut Tape33AC1029
Product RangeSR70
Your Part Number
Technical Datasheet
60 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.587 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSR70-02CTG
Newark Part No.
Re-Reel33AC1029
Cut Tape33AC1029
Product RangeSR70
Technical Datasheet
Clamping Voltage Vc Max12V
Diode Case StyleSOT-143
No. of Pins4Pins
Operating Voltage-
Power Dissipation Pd-
Product RangeSR70
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
12V
No. of Pins
4Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT-143
Operating Voltage
-
Product Range
SR70
SVHC
To Be Advised
Technical Docs (3)
Alternatives for SR70-02CTG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability