Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSPHV15-01ETG-C
Newark Part No.
Full Reel87X7981
Cut Tape38Y6527
Product RangeSPHV Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $0.166 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.143 |
| 20000+ | $0.131 |
| 30000+ | $0.123 |
| 50000+ | $0.115 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSPHV15-01ETG-C
Newark Part No.
Full Reel87X7981
Cut Tape38Y6527
Product RangeSPHV Series
Technical Datasheet
Product RangeSPHV Series
TVS PolarityBidirectional
Reverse Standoff Voltage15V
Clamping Voltage Max28V
Diode Case StyleSOD-882
No. of Pins2Pins
Minimum Breakdown Voltage16.7V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation200W
Operating Temperature Max125°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCTo Be Advised
Product Overview
Discrete bidirectional SPHV-C series TVS diode array. It is designed for use in portable applications, LED lighting modules, automotive applications, and low speed I/Os. It will protect sensitive equipment from damage due to electrostatic discharge (ESD) and other overvoltage transients.
- ESD, IEC 61000-4-2, ±30KV contact, ±30KV air
- EFT, IEC 61000-4-4, 40A (5/50ns)
- Lightning, IEC 61000-4-5 2nd Edition, 8A (tP=8/20μs, SPHV12-C)
- Low clamping voltage
- Low leakage current
- AEC-Q101 qualified
Technical Specifications
Product Range
SPHV Series
Reverse Standoff Voltage
15V
Diode Case Style
SOD-882
Minimum Breakdown Voltage
16.7V
Peak Pulse Power Dissipation
200W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
28V
No. of Pins
2Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
125°C
Qualification
AEC-Q101
Technical Docs (3)
Alternatives for SPHV15-01ETG-C
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate