Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSPHV12-01ETG
Newark Part No.
Full Reel87X7976
Re-Reel38Y6522
Cut Tape38Y6522
Product RangeSPHV Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.139 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.119 |
| 20000+ | $0.109 |
| 30000+ | $0.103 |
| 50000+ | $0.096 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSPHV12-01ETG
Newark Part No.
Full Reel87X7976
Re-Reel38Y6522
Cut Tape38Y6522
Product RangeSPHV Series
Technical Datasheet
Product RangeSPHV Series
TVS PolarityUnidirectional
Reverse Standoff Voltage12V
Clamping Voltage Max25V
Diode Case StyleSOD-882
No. of Pins2Pins
Minimum Breakdown Voltage13.3V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation200W
Operating Temperature Max125°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Product Range
SPHV Series
Reverse Standoff Voltage
12V
Diode Case Style
SOD-882
Minimum Breakdown Voltage
13.3V
Peak Pulse Power Dissipation
200W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
25V
No. of Pins
2Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
125°C
Qualification
AEC-Q101
Technical Docs (3)
Alternatives for SPHV12-01ETG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate