Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSP721ABTG
Newark Part No.
Full Reel92K8998
Re-Reel62R9377
Cut Tape62R9377
Product RangeSP721
Your Part Number
1,546 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.040 | $3.04 |
| Total Price | $3.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.040 |
| 10+ | $2.050 |
| 25+ | $1.900 |
| 50+ | $1.730 |
| 100+ | $1.580 |
| 250+ | $1.470 |
| 500+ | $1.360 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $1.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP721ABTG
Newark Part No.
Full Reel92K8998
Re-Reel62R9377
Cut Tape62R9377
Product RangeSP721
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleSOIC
No. of Pins8Pins
Operating Voltage-
Power Dissipation Pd-
Product RangeSP721
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
8Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOIC
Operating Voltage
-
Product Range
SP721
SVHC
To Be Advised
Technical Docs (1)
Alternatives for SP721ABTG
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
