Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | SP721ABGCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 84R0583 |
| Product Range | SP721 |
| Your Part Number | |
| Technical Datasheet |
3,715 In Stock
1,960 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.330 |
| 10+ | $2.960 |
| 100+ | $2.670 |
| 500+ | $2.540 |
| 1000+ | $2.290 |
| 2500+ | $2.020 |
| 10000+ | $1.970 |
Price for:Each
Minimum: 1
Multiple: 1
$3.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | SP721ABGCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 84R0583 |
| Product Range | SP721 |
| Technical Datasheet | |
| Clamping Voltage Vc Max | - |
| Diode Case Style | SOIC |
| No. of Pins | 8Pins |
| Operating Voltage | - |
| Power Dissipation Pd | - |
| Packaging | Each |
| Product Range | SP721 |
| Automotive Qualification Standard | - |
| RoHS Phthalates Compliant | To Be Advised |
| SVHC | To Be Advised |
Technical Specifications
| Clamping Voltage Vc Max | - |
|---|---|
| No. of Pins | 8Pins |
| Power Dissipation Pd | - |
| Product Range | SP721 |
| RoHS Phthalates Compliant | To Be Advised |
| Diode Case Style | SOIC |
|---|---|
| Operating Voltage | - |
| Packaging | Each |
| Automotive Qualification Standard | - |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for SP721ABG
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
