Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | SP720ABGCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 92K8994 |
| Your Part Number | |
| Technical Datasheet |
1,110 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.180 |
| 10+ | $3.510 |
| 25+ | $2.840 |
| 50+ | $2.170 |
| 100+ | $1.980 |
| 250+ | $1.880 |
| 500+ | $1.840 |
Price for:Each
Minimum: 1
Multiple: 1
$4.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | SP720ABGCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 92K8994 |
| Technical Datasheet | |
| Clamping Voltage Vc Max | - |
| Diode Case Style | SOIC |
| No. of Pins | 16Pins |
| Operating Voltage | - |
| Power Dissipation Pd | - |
| Product Range | - |
| Automotive Qualification Standard | - |
| SVHC | To Be Advised |
Alternatives for SP720ABG
3 Products Found
Product Overview
The SP720ABG is a 16-pin TVS Diode Array with matte tin-plated copper alloy leads and moulded epoxy body. The SP720 is an array of SCR/diode bipolar structures for ESD and overvoltage protection to sensitive input circuits. The SP720 has 2 protection SCR/diode device structures per input. A total of 14 available inputs can be used to protect up to 14 external signal or bus lines. The SCR structures are designed for fast triggering at a threshold of one +VBE diode threshold above V+ (pin 16).
- 1nA at 25°C Low input leakage current
- 3pF Typical low input capacitance
- 2ns Input switching speed
- Green product
- UL94V-0 Flammability rating
Applications
Communications & Networking, Safety
Technical Specifications
| Clamping Voltage Vc Max | - |
|---|---|
| No. of Pins | 16Pins |
| Power Dissipation Pd | - |
| Automotive Qualification Standard | - |
| Diode Case Style | SOIC |
|---|---|
| Operating Voltage | - |
| Product Range | - |
| SVHC | To Be Advised |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
